MS27484T24F35S

Heilind Number:AAOMS27484T24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F35S
SKU:AAOMS27484T24F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 gold-plated contacts in a durable aluminum shell. With operating temperatures ranging from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors guarantee secure and efficient connectivity. Featuring EMI/RFI shielding and RoHS-compliant finishes, they meet stringent military specifications for durability and performance. Suitable for a wide range of applications, these connectors are ideal for aerospace, defense, and industrial use.