MS27484T24F35SA

Heilind Number:AAOMS27484T24F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F35SA
SKU:AAOMS27484T24F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. These connectors, compliant with military specification MIL-DTL-38999, offer reliable performance with gold-plated removable crimp contacts in a straight plug design. Constructed with aluminum shells and electroless nickel coating, they ensure durability and conductivity. Ideal for applications requiring environmental resistance, they are suitable for both wall and jam nut mounting setups. Non-RoHS compliant.