| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F35SA L/C |
| SKU: | AAOMS27484T24F35SA L/C |
MS27484T24F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, offer reliable electrical connectivity in harsh environments with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for military and aerospace applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they ensure versatile installation options. The aluminum shells with multiple plating choices, including RoHS-compliant finishes, guarantee durability and reliability. Designed for EMI/RFI shielding and bayonet coupling, they ensure secure and interference-free connections. Please note that this assembly does not ship with contacts.