MS27484T24F35SB

Heilind Number:AAOMS27484T24F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F35SB
SKU:AAOMS27484T24F35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation solutions. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with aluminum shells and available in various plating options, including RoHS certified finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Ideal for military and aerospace industries, the MIL-DTL-38999 Series II connectors meet stringent performance standards for environmental resistance and reliability.