| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F35SB L/C |
| SKU: | AAOMS27484T24F35SB L/C |
MS27484T24F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T24F35SBLC model, offer unparalleled performance and reliability in harsh environments. With up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for aerospace, defense, and other high-reliability applications. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. Constructed with durable aluminum shells and available in a range of plating finishes, including RoHS-compliant options, these connectors ensure superior conductivity and protection against environmental factors. Designed to meet stringent military specifications, they guarantee long-lasting performance in even the most demanding conditions. Please note that this assembly does not ship with contacts.