| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F35SC L/C |
| SKU: | AAOMS27484T24F35SC L/C |
MS27484T24F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled durability and reliability for high-performance applications in harsh environments. Featuring up to 128 contacts housed in a rugged insert, these connectors ensure secure and efficient connectivity. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount, they provide versatility for diverse installation needs. Constructed with aluminum shells and offering a range of plating options, including RoHS-certified finishes, these connectors are built to withstand even the most demanding conditions. Please note that this assembly does not ship with contacts.