MS27484T24F61BD

Heilind Number:AAOMS27484T24F61BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F61BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F61BD
SKU:AAOMS27484T24F61BD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in aluminum shells with different plating options, including RoHS certified finishes, they provide durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient and stable connections. Perfect for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and performance.