MS27484T24F61P

Heilind Number:AAOMS27484T24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F61P
SKU:AAOMS27484T24F61P

Detailed Description

MIL-DTL-38999 Series II connectors are robustly designed for harsh environments, featuring up to 128 contacts sealed within their inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles including front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse application needs. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensuring secure connections. Compliant with military specifications, these connectors use gold-plated removable crimp contacts for optimal conductivity. Constructed of aluminum with a choice of plating options such as electroless nickel, they prioritize durability while meeting environmental protection standards. Suitable for demanding industrial and military settings, these connectors guarantee 500 mating cycles and reliable performance.