MS27484T24F61S

Heilind Number:AAOMS27484T24F61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F61S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F61S
SKU:AAOMS27484T24F61S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, these connectors ensure secure connections with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability in demanding applications. Crafted from aluminum with plating choices including gold, electroless nickel, and cadmium finishes, these connectors provide durability and conductivity. Suitable for a wide range of industries, from aerospace to telecommunications, they offer high-performance connectivity in critical environments.