MS27484T8A35S

Heilind Number:AAOMS27484T8A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8A35S
SKU:AAOMS27484T8A35S

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and versatile, designed for harsh environments with up to 128 contacts in an insert. These connectors meet military specifications, featuring front and rear wall mount options, jam nut, and box mount receptacles for secure installations. With operating temperatures ranging from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for efficient connectivity. Constructed with aluminum shells and various plating options including cadmium-free finishes, they ensure durability and corrosion resistance. RoHS compliant, these connectors are ideal for applications requiring high reliability and environmental sealing.