MS27484T8A35SA

Heilind Number:AAOMS27484T8A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8A35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8A35SA
SKU:AAOMS27484T8A35SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to different connectivity needs. The connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes, ensuring durability and corrosion resistance. Suitable for demanding applications, these connectors guarantee reliable performance in challenging environments.