| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8A35SD L/C |
| SKU: | AAOMS27484T8A35SD L/C |
MS27484T8A35SD L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector assembly, featuring a straight plug with crimp type, bayonet coupling, and EMI/RFI shielding, is designed for rugged and reliable performance in harsh environments. With a maximum operating temperature of 150°C and a minimum of -65°C, it ensures durability in extreme conditions. The aluminum shell, available in various plating options including RoHS certified finishes, offers superior conductivity and corrosion resistance. Perfect for military and aerospace applications, this connector meets stringent performance requirements. Please note that this assembly does not ship with contacts.