| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8A35S L/C |
| SKU: | AAOMS27484T8A35S L/C |
MS27484T8A35S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature up to 128 contacts enclosed in an environmentally sealed insert, ensuring reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications. Constructed with aluminum shells and offering a choice of plating options, they provide durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity. Please note that this assembly does not ship with contacts.