MS27484T8A98SD

Heilind Number:AAOMS27484T8A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8A98SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8A98SD
SKU:AAOMS27484T8A98SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering exceptional sealing capabilities. With a wide operating temperature range from -65 °C to 200 °C, these connectors are built for durability. The harsh environment thin-walled, restricted length connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Made of aluminum, they come with plating options such as electroless nickel and cadmium finishes, meeting specific performance needs. Ideal for military and industrial applications, these connectors ensure secure and efficient electrical connectivity in demanding conditions.