MS27484T8B35B

Heilind Number:AAOMS27484T8B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8B35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8B35B
SKU:AAOMS27484T8B35B

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for extreme conditions with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with plating options such as cadmium and nickel, they ensure reliable performance in demanding applications. RoHS compliant versions are also offered, making them suitable for diverse industrial and military uses.