MS27484T8B35BA

Heilind Number:AAOMS27484T8B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8B35BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8B35BA
SKU:AAOMS27484T8B35BA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts within an environmentally sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for durability and reliability. Featuring straight, RFI grounding, and standard plugs, with options for 90-degree cable clamping, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear-release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, they provide excellent corrosion resistance. Suitable for a wide range of applications, these MIL-DTL-38999 II connectors are essential for demanding environments where rugged performance is paramount.