MS27484T8B35BD

Heilind Number:AAOMS27484T8B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8B35BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8B35BD
SKU:AAOMS27484T8B35BD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and an impressive operating temperature range of -65 °C to 200 °C. These harsh environment connectors are designed for durability, with options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in various configurations, such as straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors ensure robust performance. Compliant with RoHS regulations, they guarantee quality and reliability in demanding applications.