MS27484T8B35PD

Heilind Number:AAOMS27484T8B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8B35PD
SKU:AAOMS27484T8B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility with front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliability in military and industrial applications.