MS27484T8B6S

Heilind Number:AAOMS27484T8B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8B6S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8B6S
SKU:AAOMS27484T8B6S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in an environmentally sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in harsh conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability and performance. With RoHS compliant finishes available, these connectors are ideal for military, aerospace, and industrial applications.