| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8B98SD L/C |
| SKU: | AAOMS27484T8B98SD L/C |
MS27484T8B98SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27484 model, are meticulously designed for rugged environments, offering up to 128 contacts in a single insert. With a robust construction and environmental sealing, these connectors ensure reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. The variety of mounting options, including front and rear wall mount, jam nut, and box mount receptacles, provide versatility for different applications. Made with aluminum shells and available in multiple plating options, including cadmium and nickel, these connectors guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts. Perfect for aerospace, defense, and industrial use, the MIL-DTL-38999 II connectors meet stringent military specifications for quality and performance.