| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8B98S L/C |
| SKU: | AAOMS27484T8B98S L/C |
MS27484T8B98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. The plugs, including straight, RFI grounding, and standard options, come with a 90-degree cable clamp for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they prioritize durability and performance. Please note that this assembly does not ship with contacts.