| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8F35P L/C |
| SKU: | AAOMS27484T8F35P L/C |
MS27484T8F35P L/C
Specifications
Detailed Description
MS27484 Series II connectors offer rugged and reliable connectivity for harsh environments. Featuring up to 128 contacts in an insert, these connectors are designed to meet MIL-DTL-38999 II specifications, ensuring high performance in military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C, they can withstand extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The straight, RFI grounding, and standard plugs, with 90-degree cable clamp options, cater to different connection needs. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and reliability. Please note that this assembly does not ship with contacts.