MS27484T8F35S

Heilind Number:AAOMS27484T8F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8F35S
SKU:AAOMS27484T8F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting styles like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options such as gold, electroless nickel, and cadmium-free finishes, ensuring durability and reliability. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance in demanding conditions. Suitable for use in aerospace, military, and industrial applications, these connectors provide secure and efficient electrical connections.