| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T8F35SA L/C |
| SKU: | AAOMS27484T8F35SA L/C |
MS27484T8F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity, featuring up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and operate smoothly in temperatures ranging from -65 °C to 200 °C. With various mounting styles available, including front wall mount, rear wall mount, jam nut, and more, they provide flexibility for different applications. Straight, RFI grounding, and standard plug options, along with 90-degree cable clamp variations, cater to diverse needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee reliability and durability. Crafted from aluminum with a choice of plating finishes, including RoHS-certified options, they ensure both robustness and environmental responsibility. Perfect for aerospace, defense, and industrial applications requiring secure and efficient electrical connections. Please note that this assembly does not ship with contacts.