MS27484T8F44PA

Heilind Number:AAOMS27484T8F44PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8F44PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8F44PA
SKU:AAOMS27484T8F44PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions in harsh environments, featuring up to 128 contacts within each insert. With a wide operating temperature range from -65 °C to 200 °C, these environmentally sealed connectors are designed for durability. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with a choice of plating finishes, such as cadmium-free options for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Ideal for military, aerospace, and industrial applications, these circular plugs meet stringent MIL-DTL-38999 II specifications, guaranteeing performance and longevity in demanding environments.