MS27484T8F6SD

Heilind Number:AAOMS27484T8F6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8F6SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8F6SD
SKU:AAOMS27484T8F6SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various styles, including front and rear wall mount, jam nut, and box mount receptacles. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they offer versatility in connectivity solutions. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure connections. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, they meet diverse industrial needs. With RoHS compliant finishes, they guarantee environmental safety, making them ideal for military and aerospace applications.