MS27484T8F98P

Heilind Number:AAOMS27484T8F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T8F98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T8F98P
SKU:AAOMS27484T8F98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with options for plating such as cadmium and nickel, meeting different environmental requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and aerospace applications, these connectors are engineered for durability and longevity.