MS27496E11A98S

Heilind Number:AAOMS27496E11A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11A98S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11A98S
SKU:AAOMS27496E11A98S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in a sealed insert, ideal for harsh environments. Featuring various mounting options like front wall, rear wall, and jam nut receptacles, they ensure secure installations. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide flexibility for diverse applications. Constructed with high-strength aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they guarantee durability and reliability. Operating within a wide temperature range from -65°C to 200°C, these connectors are suitable for demanding military and industrial settings.