MS27496E11A98SD

Heilind Number:AAOMS27496E11A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11A98SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11A98SD
SKU:AAOMS27496E11A98SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility for various applications. The high strength aluminum shells, available in different plating options, ensure durability and reliable performance. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of environments. With RoHS certified cadmium-free finishes, they meet stringent environmental standards. Ideal for military and industrial use, these connectors guarantee secure and efficient electrical connections.