MS27496E11B35P

Heilind Number:AAOMS27496E11B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11B35P
SKU:AAOMS27496E11B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for extreme conditions with an operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, these connectors come with various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available, ensuring compatibility with environmental regulations. Perfect for military and industrial applications, these connectors are ideal for box mounting installations, providing secure and durable electrical connections in challenging environments.