| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11B35PA L/C |
| SKU: | AAOMS27496E11B35PA L/C |
MS27496E11B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the acronym MS27496, offer robust connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable performance in extreme temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation choices. Constructed with high strength aluminum shells and available in various plating finishes, including electroless nickel and cadmium, these connectors meet stringent military specifications for durability. Please note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements.