| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11B35PB L/C |
| SKU: | AAOMS27496E11B35PB L/C |
MS27496E11B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connector, SKU MS27496E11B35PB L/C, is a rugged and reliable solution for harsh environment applications. Featuring a box mounting flange receptacle with a bayonet coupling, this connector is designed for secure and easy installation. With 13 male pin contacts in size 22D(13), it offers conductive connectivity in environments with temperatures ranging from -65 °C to 175 °C. The shell, made of aluminum and available in electroless nickel or cadmium olive drab finish, ensures durability and corrosion resistance. This assembly, part of the high-reliability MS27496 series, is ideal for military and industrial use. Please note that this connector does not ship with contacts.