| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11B35SA L/C |
| SKU: | AAOMS27496E11B35SA L/C |
MS27496E11B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts housed in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various plating options including cadmium and electroless nickel, these connectors provide reliable performance in harsh conditions. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they ensure secure connections. Designed for box mounting, they feature a bayonet coupling for easy installation. Please note that this assembly does not ship with contacts.