| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11B35S L/C |
| SKU: | AAOMS27496E11B35S L/C |
MS27496E11B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27496E11B35SLC model, are built to withstand the harshest environments with their rugged construction and environmentally sealed design. Featuring a box mounting flange receptacle shell style, these connectors are ideal for applications requiring a high level of reliability and performance. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they can function effectively in extreme conditions. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, making them suitable for military and industrial use. Please note that this assembly does not ship with contacts.