MS27496E11B5P

Heilind Number:AAOMS27496E11B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11B5P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11B5P
SKU:AAOMS27496E11B5P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they accommodate various installation needs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and available in different plating options including cadmium-free finishes, they offer durability and versatility. MIL-DTL-38999 I connectors are ideal for military and industrial applications requiring rugged, environmentally sealed connectivity.