MS27496E11B98SD

Heilind Number:AAOMS27496E11B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11B98SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11B98SD
SKU:AAOMS27496E11B98SD

Detailed Description

MIL-DTL-38999 Series I connectors, known for their rugged design, offer up to 128 contacts in an environmentally sealed insert. Suitable for harsh environments, they boast an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, this connector family is versatile. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available, making them suitable for diverse applications requiring reliable connectivity in demanding conditions.