MS27496E11F35A

Heilind Number:AAOMS27496E11F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35A
SKU:AAOMS27496E11F35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range from -65 °C to 200 °C, they are ideal for rugged applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. The high-strength aluminum shells come in various plating options, including cadmium-free finishes for RoHS compliance. These connectors ensure environment-resistant performance, making them suitable for military and industrial use.