MS27496E11F35AA

Heilind Number:AAOMS27496E11F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35AA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35AA
SKU:AAOMS27496E11F35AA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with different plating options, including cadmium-free finishes for RoHS compliance. Whether for military or industrial use, these connectors ensure durable and efficient electrical connections.