MS27496E11F35AB

Heilind Number:AAOMS27496E11F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35AB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35AB
SKU:AAOMS27496E11F35AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations, including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they provide durability and reliability. With RoHS compliant finishes available, these connectors are ideal for demanding applications that require environmental resistance.