MS27496E11F35AC

Heilind Number:AAOMS27496E11F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35AC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35AC
SKU:AAOMS27496E11F35AC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. The harsh environment connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also offered. Suitable for military and industrial applications, these connectors provide reliable performance in demanding environments.