MS27496E11F35PB

Heilind Number:AAOMS27496E11F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35PB
SKU:AAOMS27496E11F35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, these connectors offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to diverse application needs. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental regulations. Suitable for military specifications and beyond, these connectors provide durable and efficient electrical connectivity in demanding settings.