MS27496E11F35SA

Heilind Number:AAOMS27496E11F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F35SA
SKU:AAOMS27496E11F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors are built for harsh environments, with high-strength aluminum shells and a variety of plating options including cadmium-free finishes. With a bayonet coupling and gold contact plating, they ensure reliable connectivity in demanding applications. The Series I connectors, compliant with MIL-DTL-38999 specifications, are designed for military and industrial use, providing excellent performance and durability.