MS27496E11F98P

Heilind Number:AAOMS27496E11F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F98P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F98P
SKU:AAOMS27496E11F98P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they provide reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells and offering various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to diverse application needs. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental standards. The MIL-DTL-38999 I connectors, with their bayonet coupling mechanism, provide secure and durable electrical connections, making them ideal for military and industrial applications that demand rugged performance in challenging conditions.