MS27496E11F98PB

Heilind Number:AAOMS27496E11F98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F98PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F98PB
SKU:AAOMS27496E11F98PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including RoHS certified finishes. The family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all designed for harsh environments. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity, suitable for military and industrial applications requiring durability and performance in challenging conditions.