| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11F98PC L/C |
| SKU: | AAOMS27496E11F98PC L/C |
MS27496E11F98PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors deliver robust connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an extensive operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, ensuring secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors provide durable and corrosion-resistant solutions. Whether for front or rear wall mount or jam nut receptacles, their bayonet coupling design ensures easy and secure installation. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors are trusted for their ruggedness and reliability. Please note that this assembly does not ship with contacts.

