MS27496E11F98PD

Heilind Number:AAOMS27496E11F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F98PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F98PD
SKU:AAOMS27496E11F98PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts within an insert. With a wide operating temperature range of -65°C to 200°C, they are ideal for demanding applications. These circular connectors come in various shell sizes and insert arrangements, featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells, they ensure durability. Contact options include M39029 rear release crimp contacts in different sizes, accommodating various wire types. Plating options such as gold, electroless nickel, and cadmium finishes are available, with RoHS-certified cadmium-free choices. Suitable for military and industrial use, the MIL-DTL-38999 I connectors provide reliable electrical connectivity in rugged conditions.