| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E11F98P L/C |
| SKU: | AAOMS27496E11F98P L/C |
MS27496E11F98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged durability and high performance for harsh environment applications. With up to 128 contacts in an environmentally sealed insert, they ensure reliable connectivity in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements, they provide flexibility for different installation requirements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee long-lasting durability. These connectors come in receptacle configurations with bayonet coupling and incorporate M39029 rear release crimp contacts for easy installation and maintenance. Please note that this assembly does not ship with contacts.