MS27496E11F98SB

Heilind Number:AAOMS27496E11F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E11F98SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E11F98SB
SKU:AAOMS27496E11F98SB

Detailed Description

MIL-DTL-38999 Series I connectors boast superior performance with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts in various sizes, these connectors offer versatility. With a wide range of plating options, including RoHS certified finishes, they cater to diverse needs. Constructed with high strength aluminum shells, they guarantee durability. Operating between -65 °C and 200 °C, they are ideal for demanding applications. Meeting MIL-DTL-38999 I specifications, these connectors are the go-to choice for reliable electrical connections in challenging conditions.