MS27496E13B35P

Heilind Number:AAOMS27496E13B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B35P
SKU:AAOMS27496E13B35P

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in a sealed insert, they ensure reliable performance in extreme conditions, operating flawlessly between -65 °C and 200 °C. Featuring various mounting options like front wall, rear wall, and jam nut receptacles, these connectors are versatile and adaptable. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in different plating options such as cadmium and nickel, these connectors are durable and corrosion-resistant. Ideal for military and industrial applications, they meet stringent quality standards like RoHS compliance and have a mating life of 500 cycles, ensuring long-term reliability.