MS27496E13B35PB

Heilind Number:AAOMS27496E13B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B35PB
SKU:AAOMS27496E13B35PB

Detailed Description

Introducing MIL-DTL-38999 Series I connectors, designed for harsh environments with up to 128 contacts housed in an insert. These connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for various applications. The connector family includes RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications for reliability and performance in demanding environments.